Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $4.410 |
10+ | $4.220 |
25+ | $4.010 |
50+ | $3.840 |
100+ | $3.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP8550TLE/NOPB
Newark Part No.29AH6446
TopologyBoost
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max22V
Output Voltage Max40V
Output Current Max50mA
Output Current Max50mA
Switching Frequency Typ1.25MHz
IC MountingSurface Mount
IC Case / PackageDSBGA
No. of Pins25Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleDSBGA
No. of Outputs6Outputs
Switching Frequency1.25MHz
Technical Specifications
Topology
Boost
Input Voltage Min
5.5V
Output Voltage Max
40V
Output Current Max
50mA
IC Mounting
Surface Mount
No. of Pins
25Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Topology
Boost
No. of Outputs
6Outputs
LED Driver Type
-
Input Voltage Max
22V
Output Current Max
50mA
Switching Frequency Typ
1.25MHz
IC Case / Package
DSBGA
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
DSBGA
Switching Frequency
1.25MHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability