Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA633KP
Newark Part No.64AH7077
IC TypeBuffer Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth260MHz
Slew Rate2500V/µs
Operating Temperature Min0°C
Operating Temperature Max75°C
Output Current100mA
Supply Voltage Range± 5V to ± 16V
Supply Voltage Range± 5V to ± 16V
Amplifier Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Amplifier OutputSingle Ended
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
Buffer Amplifier
Gain Bandwidth
260MHz
Operating Temperature Min
0°C
Output Current
100mA
Supply Voltage Range
± 5V to ± 16V
IC Case / Package
DIP
Amplifier Output
Single Ended
MSL
-
No. of Amplifiers
1Amplifiers
Slew Rate
2500V/µs
Operating Temperature Max
75°C
Supply Voltage Range
± 5V to ± 16V
Amplifier Case Style
DIP
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
