Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $10.500 |
10+ | $9.870 |
25+ | $9.340 |
50+ | $8.930 |
150+ | $8.550 |
300+ | $8.140 |
525+ | $8.000 |
Price for:Each
Minimum: 1
Multiple: 1
$10.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA699ID
Newark Part No.29AH7019
No. of Channels1Channels
Gain Bandwidth Product1GHz
Slew Rate Typ1.4kV/µs
Supply Voltage Range5V to 12V
Supply Voltage Range5V to 12V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeWideband
Rail to Rail-
Input Offset Voltage1.5mV
Input Bias Current3µA
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1GHz
No. of Amplifiers1 Amplifier
Slew Rate1.4kV/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.4kV/µs
Supply Voltage Range
5V to 12V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
3µA
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOIC
Bandwidth
1GHz
Slew Rate
1.4kV/µs
Gain Bandwidth Product
1GHz
Supply Voltage Range
5V to 12V
IC Case / Package
SOIC
Amplifier Type
Wideband
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability