Print Page
Image is for illustrative purposes only. Please refer to product description.
792 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.860 |
5+ | $29.720 |
10+ | $29.250 |
25+ | $28.400 |
98+ | $27.410 |
147+ | $26.280 |
Price for:Each
Minimum: 1
Multiple: 1
$30.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTN78000WAS
Newark Part No.26AJ8090
Power Supply ApplicationsGeneral Purpose, Industrial Controls, HVAC Systems
DC / DC Converter TypeSurface Mount DIP
Output Power Max22.5W
Output Voltage Min2.5V
Output Voltage Max12.6V
Output Current Max1.5A
Output Current Max1.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min7V
Input Voltage DC Max36V
Height8.5mm
Depth18.92mm
Width12.57mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
General Purpose, Industrial Controls, HVAC Systems
Output Power Max
22.5W
Output Voltage Max
12.6V
Output Current Max
1.5A
Input Voltage DC Min
7V
Height
8.5mm
Width
12.57mm
SVHC
No SVHC (27-Jun-2018)
DC / DC Converter Type
Surface Mount DIP
Output Voltage Min
2.5V
Output Current Max
1.5A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
36V
Depth
18.92mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability