Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $55.980 |
5+ | $54.990 |
10+ | $54.030 |
25+ | $53.280 |
72+ | $52.460 |
Price for:Each
Minimum: 1
Multiple: 1
$55.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTN78060AAZ
Newark Part No.29AH7204
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Output Power Max15W
Output Voltage Min-15V
Output Voltage Max-3V
Output Current Max3A
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max28.7V
Height9mm
Depth25.27mm
Width15.75mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage Max
-3V
Output Current Max
3A
Input Voltage DC Min
9V
Height
9mm
Width
15.75mm
SVHC
No SVHC (27-Jun-2018)
DC / DC Converter Type
Surface Mount DIP
Output Voltage Min
-15V
Output Current Max
3A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
28.7V
Depth
25.27mm
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability