Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65LVDS9638DGKR
Newark Part No.28AH4956
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65LVDS9638DGKR
Newark Part No.28AH4956
Device TypeDifferential Line Driver
IC Interface Type-
Interfaces-
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageVSSOP
No. of Pins8Pins
No. of Drivers2Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
Differential Line Driver
Interfaces
-
Supply Voltage Max
3.6V
No. of Pins
8Pins
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
IC Interface Type
-
Supply Voltage Min
3V
IC Case / Package
VSSOP
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
