Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.360 |
10+ | $8.800 |
25+ | $8.330 |
50+ | $7.950 |
100+ | $7.640 |
250+ | $7.260 |
500+ | $7.120 |
Price for:Each
Minimum: 1
Multiple: 1
$9.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65LVDT388ADBT
Newark Part No.28AH4959
Device TypeDifferential Receiver
InterfacesLVDS
IC Interface TypeLVDS
Supply Voltage Min3V
Supply Voltage Max3.6V
Driver Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins38Pins
No. of Drivers8Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
Differential Receiver
IC Interface Type
LVDS
Supply Voltage Max
3.6V
IC Case / Package
TSSOP
No. of Drivers
8Drivers
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Interfaces
LVDS
Supply Voltage Min
3V
Driver Case Style
TSSOP
No. of Pins
38Pins
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability