Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.759 |
10+ | $0.726 |
25+ | $0.690 |
50+ | $0.659 |
100+ | $0.631 |
250+ | $0.611 |
500+ | $0.597 |
1000+ | $0.587 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AC10DR
Newark Part No.26AJ9104
Logic FunctionNAND Gate
No. of ElementsTriple
No. of Inputs3Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range-
Logic IC Family74AC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
3Inputs
IC Case / Package
SOIC
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Triple
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
74AC
Supply Voltage Max
6V
Output Current
24mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability