New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      SN74AHC1GU04DCKR

                      IC, INVERTER, AHC/VHC-CMOS, 5TSSOP

                      Date/Lot Code

                      TEXAS INSTRUMENTS SN74AHC1GU04DCKR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN74AHC1GU04DCKR
                      Newark Part No.51AH6467
                      Product Range74AHC1G04
                      Available to Order
                      Manufacturer Standard Lead Time: 59 week(s)
                      QuantityPrice
                      1+$0.469
                      10+$0.372
                      25+$0.360
                      50+$0.349
                      100+$0.340
                      250+$0.333
                      500+$0.327
                      1000+$0.324
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN74AHC1GU04DCKR
                      Newark Part No.51AH6467
                      Product Range74AHC1G04
                      Logic FunctionInverter
                      No. of ElementsSingle
                      No. of Inputs1Inputs
                      No. of Pins5Pins
                      IC Case / PackageSC-70
                      Logic Case StyleSC-70
                      Product Range74AHC1G04
                      Logic IC Family74AHC
                      Supply Voltage Min2V
                      Supply Voltage Max5.5V
                      Schmitt Trigger InputWithout Schmitt Trigger Input
                      Output Current-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Logic Function

                      Inverter

                      No. of Inputs

                      1Inputs

                      IC Case / Package

                      SC-70

                      Product Range

                      74AHC1G04

                      Supply Voltage Min

                      2V

                      Schmitt Trigger Input

                      Without Schmitt Trigger Input

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      No. of Elements

                      Single

                      No. of Pins

                      5Pins

                      Logic Case Style

                      SC-70

                      Logic IC Family

                      74AHC

                      Supply Voltage Max

                      5.5V

                      Output Current

                      -

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.