Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $2.760 |
10+ | $2.650 |
25+ | $2.510 |
50+ | $2.390 |
100+ | $2.300 |
250+ | $2.230 |
500+ | $2.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CB3T3257PWR
Newark Part No.29AH7499
Logic Family / Base Number74CB3T3257
Logic TypeFET Multiplexer / Demultiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min2.3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Logic IC Family74CB
Logic IC Base Number743T257
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74CB3T3257
No. of Channels
4Channels
Supply Voltage Min
2.3V
IC Case / Package
TSSOP
No. of Pins
16Pins
Logic IC Base Number
743T257
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
FET Multiplexer / Demultiplexer
Line Configuration
2:1
Supply Voltage Max
3.6V
Logic Case Style
TSSOP
Logic IC Family
74CB
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability