Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.380 |
| 100+ | $1.260 |
| 500+ | $1.190 |
| 1000+ | $1.130 |
| 2500+ | $1.070 |
| 5000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC112N
Newark Part No.28AH5048
Logic Family / Base Number74HC112
Flip-Flop TypeJK
Propagation Delay13ns
Frequency24MHz
Output Current5.2mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Trigger TypeNegative Edge
IC Output TypeComplementary
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74112
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74HC112
Propagation Delay
13ns
Output Current
5.2mA
Logic Case Style
DIP
Trigger Type
Negative Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Flip-Flop Type
JK
Frequency
24MHz
IC Case / Package
DIP
No. of Pins
16Pins
IC Output Type
Complementary
Supply Voltage Max
6V
Logic IC Base Number
74112
Operating Temperature Max
85°C
Product Range
-
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
