Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC7001N
Newark Part No.37AJ9104
Product Range74HC7001
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.200 |
10+ | $3.900 |
25+ | $3.630 |
50+ | $3.480 |
100+ | $3.270 |
250+ | $3.100 |
500+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$4.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC7001N
Newark Part No.37AJ9104
Product Range74HC7001
Logic FunctionAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range74HC7001
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current5.2mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
Logic Case Style
DIP
Product Range
74HC7001
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
5.2mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability