Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $1.530 |
10+ | $1.420 |
100+ | $1.290 |
500+ | $1.230 |
1000+ | $1.160 |
2500+ | $1.100 |
5000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS158N
Newark Part No.37AJ1133
Logic Family / Base Number74LS158
Logic TypeData Selector / Multiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Logic IC Family74LS
Logic IC Base Number74158
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
Technical Specifications
Logic Family / Base Number
74LS158
No. of Channels
4Channels
Supply Voltage Min
4.75V
IC Case / Package
DIP
No. of Pins
16Pins
Logic IC Base Number
74158
Operating Temperature Max
70°C
Product Range
-
MSL
-
Logic Type
Data Selector / Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.25V
Logic Case Style
DIP
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability