Print Page
Image is for illustrative purposes only. Please refer to product description.
318 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.050 |
10+ | $1.700 |
100+ | $1.670 |
500+ | $1.660 |
1000+ | $1.640 |
2500+ | $1.620 |
10000+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75463P
Newark Part No.29AH7716
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Outputs2Outputs
Output Voltage35V
Output Current400mA
Driver Case StyleDIP
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage Min
4.75V
No. of Outputs
2Outputs
Output Current
400mA
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Max
5.25V
Output Voltage
35V
Driver Case Style
DIP
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability