Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.940 |
10+ | $1.850 |
25+ | $1.760 |
50+ | $1.690 |
100+ | $1.620 |
250+ | $1.560 |
500+ | $1.520 |
1000+ | $1.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL4242DRJR
Newark Part No.32AH8517
TopologyConstant Current
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max42V
Output Voltage Max16V
Output Current Max500mA
Output Current Max500mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageWSON
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleWSON
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current
Input Voltage Min
4.5V
Output Voltage Max
16V
Output Current Max
500mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Topology
Constant Current
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
42V
Output Current Max
500mA
Switching Frequency Typ
-
IC Case / Package
WSON
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
WSON
Switching Frequency
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability