Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $0.472 |
10+ | $0.451 |
25+ | $0.429 |
50+ | $0.410 |
100+ | $0.392 |
250+ | $0.380 |
500+ | $0.372 |
1000+ | $0.365 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL494CDR
Newark Part No.27AJ0173
Power Supply Controller TypeDouble Ended Controller
No. of Channels2Channels
Control ModeConstant Frequency
Supply Voltage Min7V
Supply Voltage Max40V
IC Case / PackageSOIC
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min1kHz
Switching Frequency Max300kHz
Duty Cycle Min-
Duty Cycle Max45%
TopologyPush-Pull
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency300kHz
Input Voltage-
Output Current200mA
Output Voltage40V
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Constant Frequency
Supply Voltage Max
40V
No. of Pins
16Pins
Switching Frequency Typ
-
Switching Frequency Max
300kHz
Duty Cycle Max
45%
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
300kHz
Output Current
200mA
No. of Channels
2Channels
Supply Voltage Min
7V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
1kHz
Duty Cycle Min
-
Topology
Push-Pull
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
SOIC
Input Voltage
-
Output Voltage
40V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability