New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. LED Driver ICs
                      4. DC / DC LED Driver ICs
                      Print Page

                      TLC5916IN

                      IC, LED DRIVER, 8CH, PDIP16

                      Date/Lot Code

                      TEXAS INSTRUMENTS TLC5916IN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTLC5916IN
                      Newark Part No.26AJ9915
                      3 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.330
                      10+$3.120
                      25+$2.940
                      50+$2.830
                      100+$2.690
                      250+$2.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTLC5916IN
                      Newark Part No.26AJ9915
                      TopologyConstant Current
                      LED Driver Type-
                      Input Voltage Min3V
                      Input Voltage Max5.5V
                      Output Voltage Max17V
                      Output Current Max120mA
                      Output Current Max120mA
                      Switching Frequency Typ30MHz
                      IC MountingThrough Hole
                      IC Case / PackageDIP
                      No. of Pins16Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)
                      Automotive Qualification Standard-
                      Device TopologyConstant Current
                      Driver Case StyleDIP
                      No. of Outputs8Outputs
                      Switching Frequency30MHz

                      Technical Specifications

                      Topology

                      Constant Current

                      Input Voltage Min

                      3V

                      Output Voltage Max

                      17V

                      Output Current Max

                      120mA

                      IC Mounting

                      Through Hole

                      No. of Pins

                      16Pins

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Device Topology

                      Constant Current

                      No. of Outputs

                      8Outputs

                      LED Driver Type

                      -

                      Input Voltage Max

                      5.5V

                      Output Current Max

                      120mA

                      Switching Frequency Typ

                      30MHz

                      IC Case / Package

                      DIP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      -

                      Automotive Qualification Standard

                      -

                      Driver Case Style

                      DIP

                      Switching Frequency

                      30MHz

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.