Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.010 |
10+ | $8.610 |
25+ | $8.190 |
50+ | $7.830 |
100+ | $7.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV3502AIDCNT
Newark Part No.33AH5076
Comparator TypeHigh Speed
No. of Channels2Channels
Response Time / Propogation Delay4.5ns
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSOT-23
No. of Pins8Pins
Comparator Output TypePush Pull
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypePush Pull
No. of Comparators2 Comparators
Response Time4.5ns
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
4.5ns
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
4.5ns
No. of Channels
2Channels
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
SOT-23
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOT-23
No. of Comparators
2 Comparators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate