Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $16.200 |
10+ | $15.490 |
25+ | $14.720 |
50+ | $14.080 |
100+ | $13.470 |
250+ | $13.040 |
500+ | $12.740 |
1000+ | $12.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPA3001D1PWPR
Newark Part No.28AH5661
Output Power x Channels @ Load20W x 1 @ 8Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range8V to 18V
Supply Voltage Range8V to 18V
IC Case / PackageHTSSOP
No. of Pins24Pins
Load Impedance8ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleHTSSOP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power20W
Output Power (VA)20W
Technical Specifications
Output Power x Channels @ Load
20W x 1 @ 8Ohm
No. of Channels
1Channels
Supply Voltage Range
8V to 18V
No. of Pins
24Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
HTSSOP
Automotive Qualification Standard
-
Output Power
20W
Audio Amplifier Type
D
Supply Voltage Range
8V to 18V
IC Case / Package
HTSSOP
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
D
No. of Channels
1 Channel
Output Power (VA)
20W
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability