Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.990 |
| 25+ | $2.850 |
| 50+ | $2.730 |
| 100+ | $2.600 |
| 250+ | $2.520 |
| 500+ | $2.460 |
| 1000+ | $2.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPA3112D1PWPR
Newark Part No.29AH8036
Output Power x Channels @ Load25W x 1 @ 8Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range8V to 26V
Supply Voltage Range8V to 26V
IC Case / PackageHTSSOP
No. of Pins28Pins
Load Impedance8ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleHTSSOP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power25W
Output Power (VA)25W
Technical Specifications
Output Power x Channels @ Load
25W x 1 @ 8Ohm
No. of Channels
1Channels
Supply Voltage Range
8V to 26V
No. of Pins
28Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
HTSSOP
Automotive Qualification Standard
-
Output Power
25W
Audio Amplifier Type
D
Supply Voltage Range
8V to 26V
IC Case / Package
HTSSOP
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
D
No. of Channels
1 Channel
Output Power (VA)
25W
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate