Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.750 |
10+ | $7.290 |
40+ | $6.900 |
60+ | $6.590 |
100+ | $6.310 |
260+ | $6.010 |
500+ | $5.900 |
Price for:Each
Minimum: 1
Multiple: 1
$7.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPA3125D2N
Newark Part No.28AH5669
Output Power x Channels @ Load20W x 1 @ 8Ohm, 10W x 2 @ 8Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range10V to 26V
Supply Voltage Range10V to 26V
IC Case / PackageDIP
No. of Pins20Pins
Load Impedance8ohm
Output Type1 x Mono BTL, 2 x Stereo
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleDIP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power (VA)20W
Output Power20W
Technical Specifications
Output Power x Channels @ Load
20W x 1 @ 8Ohm, 10W x 2 @ 8Ohm
No. of Channels
1Channels
Supply Voltage Range
10V to 26V
No. of Pins
20Pins
Output Type
1 x Mono BTL, 2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Automotive Qualification Standard
-
Output Power (VA)
20W
Audio Amplifier Type
D
Supply Voltage Range
10V to 26V
IC Case / Package
DIP
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
D
No. of Channels
1 Channel
Output Power
20W
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability