Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD6F002DSVR
Newark Part No.28AH5688
Product RangeTPD6F Series
Packaging Options
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD6F002DSVR
Newark Part No.28AH5688
Product RangeTPD6F Series
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines6 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case StyleWSON
No. of Pins12Pins
Product RangeTPD6F Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for TPD6F002DSVR
1 Product Found
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
C-R-C Pi Filter
No. of Pins
12Pins
SVHC
No SVHC (27-Jun-2018)
No. of Data Lines
6 Data Lines
Filter Case Style
WSON
Product Range
TPD6F Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate