Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
250+ | $1.910 |
500+ | $1.850 |
1000+ | $1.810 |
1500+ | $1.800 |
2500+ | $1.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$477.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS2553DBVT
Newark Part No.33AH5196
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage6.5V
Current Limit1.5A
On State Resistance0.085ohm
IC Case / PackageSOT-23
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Distribution Switch Case StyleSOT-23
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
6.5V
On State Resistance
0.085ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
1.5A
IC Case / Package
SOT-23
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
SOT-23
Alternatives for TPS2553DBVT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability