Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
111 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
| 10+ | $4.940 |
| 25+ | $4.700 |
| 50+ | $4.490 |
| 100+ | $4.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS26600PWPT
Newark Part No.28AH5791
Controller ApplicationsPLC, DCS, Control & Automation, Redundant Supply Oring, Industrial Surge Protection
No. of Channels1Channels
Supply Voltage Min4.2V
Input Voltage-
Supply Voltage Max55V
IC Case / PackageHTSSOP
Controller IC Case StyleHTSSOP
No. of Pins16Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Controller Applications
PLC, DCS, Control & Automation, Redundant Supply Oring, Industrial Surge Protection
Supply Voltage Min
4.2V
Supply Voltage Max
55V
Controller IC Case Style
HTSSOP
Power Switch
MOSFET
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Channels
1Channels
Input Voltage
-
IC Case / Package
HTSSOP
No. of Pins
16Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability