Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
555 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.950 |
10+ | $1.870 |
25+ | $1.770 |
50+ | $1.690 |
100+ | $1.620 |
250+ | $1.570 |
500+ | $1.530 |
1000+ | $1.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62203DBVR
Newark Part No.33AH5312
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max6V
Max Output Current300mA
Output Current300mA
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min700mV
Output Voltage Max6V
Switching Frequency Typ1MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency1MHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Output Current
300mA
No. of Pins
5Pins
Output Voltage - Nom
3.3V
Output Voltage Min
700mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 4 - 72 hours
DC / DC Converter IC Case
SOT-23
Switching Frequency
1MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Max Output Current
300mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Nom
3.3V
Output Voltage Max
6V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability