Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS72218DBVT
Newark Part No.28AH6095
Product Range1.8V 50mA LDO Voltage Regulators
Packaging Options
1,627 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.650 |
10+ | $4.510 |
25+ | $4.350 |
50+ | $4.230 |
100+ | $4.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS72218DBVT
Newark Part No.28AH6095
Product Range1.8V 50mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Adjustable Output Voltage Min-
Output Voltage Nom1.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current50mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo50mV
Output Current Max50mA
LDO Regulator Case StyleSOT-23
Output Current Max50mA
Max Output Current50mA
Dropout Voltage - Typ @ Current50mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current50mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 50mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
1.8V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
50mA
Polarity
Positive Output
Output Current Max
50mA
Output Current Max
50mA
Dropout Voltage - Typ @ Current
50mV
Dropout Voltage Typ @ Current
50mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
1.8V 50mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Nom
1.8V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
50mV
LDO Regulator Case Style
SOT-23
Max Output Current
50mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability