Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTRF7960RHBR
Newark Part No.28AH6221
Product RangeTRF7960
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $11.670 |
10+ | $11.170 |
25+ | $10.610 |
50+ | $10.150 |
100+ | $9.710 |
250+ | $9.400 |
500+ | $9.180 |
1000+ | $9.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTRF7960RHBR
Newark Part No.28AH6221
Product RangeTRF7960
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeReader
Programmable Memory-
Output Power200mW
Output Power (VA)200mW
RF IC Case StyleQFN
No. of Pins32Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Current Consumption10mA
Product RangeTRF7960
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
-
RFID IC Type
Reader
Output Power
200mW
RF IC Case Style
QFN
Supply Voltage Min
2.7V
Current Consumption
10mA
MSL
MSL 2 - 1 year
Frequency Max
13.56MHz
Programmable Memory
-
Output Power (VA)
200mW
No. of Pins
32Pins
Supply Voltage Max
5.5V
Product Range
TRF7960
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability