Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS12A4517DBVR
Newark Part No.28AH6250
Your Part Number
771 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.846 |
| 10+ | $0.595 |
| 25+ | $0.533 |
| 50+ | $0.498 |
| 100+ | $0.465 |
| 250+ | $0.433 |
| 500+ | $0.413 |
| 1000+ | $0.397 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS12A4517DBVR
Newark Part No.28AH6250
IC FunctionAnalogue Switch
Power Supply TypeDual Supply
Supply Voltage Range± 1V to ± 6V
Supply Voltage Range± 1V to ± 6V
IC Case / PackageSOT-23
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ12ohm
On Resistance Max47ohm
Switch ConfigurationSPST - NC
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
± 1V to ± 6V
IC Case / Package
SOT-23
No. of Channels
1Channels
On Resistance Max
47ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Power Supply Type
Dual Supply
Supply Voltage Range
± 1V to ± 6V
No. of Pins
5Pins
On Resistance Typ
12ohm
Switch Configuration
SPST - NC
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
