Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS3USB221EDRCR
Newark Part No.29AH8286
USB IC Type1:2 Multiplexer/Demultiplexer Switch
USB StandardUSB 2.0
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Interface Case StyleSON
IC Case / PackageSON
No. of Pins10Pins
Data Rate480Mbps
No. of Ports-
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
USB IC Type
1:2 Multiplexer/Demultiplexer Switch
Supply Voltage Min
2.3V
Interface Case Style
SON
No. of Pins
10Pins
No. of Ports
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
USB Standard
USB 2.0
Supply Voltage Max
3.6V
IC Case / Package
SON
Data Rate
480Mbps
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability