Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $2.460 |
10+ | $2.370 |
25+ | $2.240 |
50+ | $2.140 |
100+ | $2.050 |
250+ | $1.990 |
500+ | $1.940 |
1000+ | $1.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXB0108DQSR
Newark Part No.27AJ0895
No. of Inputs8Inputs
Output Current-
Propagation Delay4ns
No. of Pins20Pins
Logic Case StyleUSON
IC Case / PackageUSON
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
4ns
Logic Case Style
USON
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Current
-
No. of Pins
20Pins
IC Case / Package
USON
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability