Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA78M33CDCY
Newark Part No.33AH5473
Product Range7833 Voltage Regulators
373 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.260 |
10+ | $3.080 |
160+ | $2.880 |
560+ | $2.780 |
1040+ | $2.690 |
2560+ | $2.590 |
5040+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA78M33CDCY
Newark Part No.33AH5473
Product Range7833 Voltage Regulators
Fixed Output Voltage Nom3.3V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min5.3V
Input Voltage Max25V
Output Current500mA
Product Range7833 Voltage Regulators
Max Output Current500mA
Output Current Max500mA
Output Current Max500mA
Linear Regulator Case StyleSOT-223
IC Case / PackageSOT-223
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
Technical Specifications
Fixed Output Voltage Nom
3.3V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Nom
3.3V
Output Voltage Max
-
Input Voltage Max
25V
Product Range
7833 Voltage Regulators
Output Current Max
500mA
Linear Regulator Case Style
SOT-223
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Output Voltage Min
-
Input Voltage Min
5.3V
Output Current
500mA
Max Output Current
500mA
Output Current Max
500mA
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability