Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $1.980 |
10+ | $1.700 |
25+ | $1.530 |
50+ | $1.390 |
100+ | $1.160 |
250+ | $1.030 |
500+ | $0.891 |
1000+ | $0.855 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9276DN060R-G
Newark Part No.83AK2932
Regulator Output TypeFixed
No. of Outputs2 Output
TopologySynchronous Buck (Step Down)
Input Voltage Min1.8V
Input Voltage Max6V
Output Current - Output 1150mA
IC Case / PackageWLP-03
Output Current - Output 2150mA
No. of Pins6Pins
Output Voltage - Output 1500mV
Output Voltage - Output 2800mV
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
DC / DC Converter IC CaseWLP-03
Switching Frequency-
Technical Specifications
Regulator Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
IC Case / Package
WLP-03
No. of Pins
6Pins
Output Voltage - Output 2
800mV
Product Range
-
DC / DC Converter IC Case
WLP-03
No. of Outputs
2 Output
Input Voltage Min
1.8V
Output Current - Output 1
150mA
Output Current - Output 2
150mA
Output Voltage - Output 1
500mV
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Switching Frequency
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability