Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
8000+ | $0.037 |
16000+ | $0.031 |
32000+ | $0.027 |
48000+ | $0.023 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$296.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS387,L3F(T
Newark Part No.86AK3210
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage85V
Average Forward Current100mA
Forward Voltage Max1.2V
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOD-523
No. of Pins2Pins
Reverse Recovery Time4ns
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
1A
Diode Case Style
SOD-523
Reverse Recovery Time
4ns
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.2V
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Alternatives for 1SS387,L3F(T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability