Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.790 |
| 25+ | $0.670 |
| 50+ | $0.576 |
| 100+ | $0.497 |
| 250+ | $0.434 |
| 500+ | $0.370 |
| 1000+ | $0.326 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74VHC9164FT(BJ)
Newark Part No.12AN5112
Logic Family / Base Number74VHC9164
Shift Register FunctionParallel to Serial, Serial to Parallel
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageTSSOP-B
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Output TypeParallel, Serial
Logic IC Family74VHC
Logic IC Base Number74164
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74VHC9164
No. of Elements
1 Element
IC Case / Package
TSSOP-B
Supply Voltage Min
2V
IC Output Type
Parallel, Serial
Logic IC Base Number
74164
Operating Temperature Max
125°C
Product Range
-
Shift Register Function
Parallel to Serial, Serial to Parallel
No. of Bits Per Element
8bit
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
