Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoPA5034U-1ACA
Newark Part No.85W0364
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max75W
Output Voltage - Output 119V
Output Current - Output 13.95A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output Type-
Input Voltage AC Min100V
Input Voltage AC Max240V
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The Toshiba Global AC Adapter can be used with the Toshiba Satellite, Satellite Pro and Tecra laptops. The universal 100/240V power input enables you to use the AC Adapter around the world with the appropriate plug adapter for whatever country you are traveling to for business or pleasure.
- Can be used around the world with the appropriate plug adapter.
- Meets or exceeds the specifications of the AC adapter that ships with the tablet
- Spare adapters at home, work and for travel make power access convenient and tailored to your needs.
- Size: 5.0" x 2.0" x 1.2" D
- Weight: 10.6 oz (with power cord)
- Input voltage - 100-240V/ 50-60Hz Frequency (Universal)
- Output voltage - 19V -- 3.95A
- DC-IN plug: 2.5 x 5.5mm Barrel Plug
- AC Power Cable: Two-prong wall plug, USB cable length approximately 6.5 feet long
- Certifications: UL, NOM & Energy Star 5.0
- RoHS compliant
- Compatible with Toshiba Satellite A100-S2211TD, A100-S8111TD with Intel Celeron M Processor only, A100-ST3211TD, A105-S101, A105-S101x, A105-S171, A105-S171x
- Compatible with A105-S2xxx, A105-S271, A105-S271x, A105-S361, A105-S361x, A105-SP461, C70, C70D, C75, C75D, E105, E205, C645, C645D, C650, C650D, C655, C655D
- Compatible with C675, C675D, E205, E305, L45-S7409, L45-S7419, L45-S-7423, L45-S7424, L45t, L50, L50D, L50t, L55, L55D, L55t, L70, L70D, L75, L75D, M60, M65
- Compatible with P50, P50t, P55, P55t, P70, P75, R845, R945, S40, S40t, S50, S55, S55t, S70, S75, S75D, S75t, T115, T135, T210D, T215D, T230, T235, T235D, U300
- Compatible with U305, U500 and U505; Satellite Pro T110, T130; and Tecra M8, R840 & R850, R940, R950 series portable computers
- In the box: One Toshiba 75W AC Adapter and Warranty Booklet
- One-year limited warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
75W
Output Current - Output 1
3.95A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
-
Input Voltage AC Max
240V
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
19V
Output Voltage - Output 2
-
Output Connector
-
Output Current - Output 3
-
Input Voltage AC Min
100V
Input Voltage VAC
100V AC to 240V AC
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate