Print Page
Image is for illustrative purposes only. Please refer to product description.
4,045 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.427 |
10+ | $0.334 |
25+ | $0.209 |
50+ | $0.174 |
100+ | $0.148 |
250+ | $0.122 |
500+ | $0.099 |
1000+ | $0.095 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3K72KCT,L3F(T
Newark Part No.03AM3046
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id400mA
Drain Source On State Resistance1.5ohm
Transistor Case StyleSOT-883
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
400mA
Transistor Case Style
SOT-883
Rds(on) Test Voltage
10V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.1V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability