New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Dual MOSFETs
                      Print Page

                      SSM6P39TU,LF(T

                      MOSFET, DUAL P-CH, 20V, 1.5A, SOT-363F ROHS COMPLIANT: YES

                      Date/Lot Code

                      TOSHIBA SSM6P39TU,LF(T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTOSHIBA
                      Manufacturer Part NoSSM6P39TU,LF(T
                      Newark Part No.97AK7979
                      Product RangeU-MOSIII Series
                      2,865 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.649
                      10+$0.501
                      25+$0.418
                      50+$0.352
                      100+$0.298
                      250+$0.255
                      500+$0.211
                      1000+$0.179
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $3.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTOSHIBA
                      Manufacturer Part NoSSM6P39TU,LF(T
                      Newark Part No.97AK7979
                      Product RangeU-MOSIII Series
                      Channel TypeDual P Channel
                      Drain Source Voltage Vds N Channel-
                      Drain Source Voltage Vds P Channel20V
                      Continuous Drain Current Id N Channel-
                      Continuous Drain Current Id P Channel1.5A
                      Drain Source On State Resistance N Channel-
                      Drain Source On State Resistance P Channel0.213ohm
                      Transistor Case StyleSOT-363F
                      No. of Pins6Pins
                      Power Dissipation N Channel-
                      Power Dissipation P Channel500mW
                      Operating Temperature Max150°C
                      Product RangeU-MOSIII Series
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Channel Type

                      Dual P Channel

                      Drain Source Voltage Vds P Channel

                      20V

                      Continuous Drain Current Id P Channel

                      1.5A

                      Drain Source On State Resistance P Channel

                      0.213ohm

                      No. of Pins

                      6Pins

                      Power Dissipation P Channel

                      500mW

                      Product Range

                      U-MOSIII Series

                      SVHC

                      To Be Advised

                      Drain Source Voltage Vds N Channel

                      -

                      Continuous Drain Current Id N Channel

                      -

                      Drain Source On State Resistance N Channel

                      -

                      Transistor Case Style

                      SOT-363F

                      Power Dissipation N Channel

                      -

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.