Print Page
Image is for illustrative purposes only. Please refer to product description.
16,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.066 |
| 8000+ | $0.064 |
| 16000+ | $0.063 |
| 24000+ | $0.062 |
| 40000+ | $0.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$264.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SZ34FE,LJ(CT
Newark Part No.83AK1144
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberTC7SZ34
IC Case / PackageSOT-553
Logic Case StyleSOT-553
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SOT-553
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Logic Family / Base Number
TC7SZ34
Logic Case Style
SOT-553
Supply Voltage Min
1.65V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Alternatives for TC7SZ34FE,LJ(CT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability