Print Page
Image is for illustrative purposes only. Please refer to product description.
1,425 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 10+ | $0.355 |
| 25+ | $0.315 |
| 50+ | $0.294 |
| 100+ | $0.271 |
| 250+ | $0.251 |
| 500+ | $0.238 |
| 1000+ | $0.228 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7USB40FT(EL)
Newark Part No.03AM3122
USB IC Type1:2 Multiplexer/Demultiplexer Switch
USB StandardUSB 2.0
Supply Voltage Min2.3V
Supply Voltage Max4.3V
IC Case / PackageTSSOP
No. of Pins14Pins
Data Rate480Mbps
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
USB IC Type
1:2 Multiplexer/Demultiplexer Switch
Supply Voltage Min
2.3V
IC Case / Package
TSSOP
Data Rate
480Mbps
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
USB Standard
USB 2.0
Supply Voltage Max
4.3V
No. of Pins
14Pins
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability