Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.273 |
| 6000+ | $0.252 |
| 12000+ | $0.235 |
| 18000+ | $0.220 |
| 30000+ | $0.209 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$819.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
To Be Advised
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Alternatives for TLP184(V4GBTL,SE(T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability