Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP2303(TPL,E(T
Newark Part No.86AK3153
Product RangeTLP2303 Series
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.460 |
| 6000+ | $0.424 |
| 12000+ | $0.397 |
| 18000+ | $0.370 |
| 30000+ | $0.353 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP2303(TPL,E(T
Newark Part No.86AK3153
Product RangeTLP2303 Series
No. of Channels1 Channel
Optocoupler Case StyleSMD
No. of Pins4Pins
Forward Current If Max20mA
Isolation Voltage3.75kV
CTR Min900%
Collector Emitter Voltage V(br)ceo-
Product RangeTLP2303 Series
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
-
SVHC
To Be Advised
Optocoupler Case Style
SMD
Forward Current If Max
20mA
CTR Min
900%
Product Range
TLP2303 Series
Alternatives for TLP2303(TPL,E(T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability