Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLX9160T(TPL,F(O
Newark Part No.86AK3178
Product RangeTLX9160T Series
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $7.200 |
| 3000+ | $7.000 |
| 6000+ | $6.560 |
| 9000+ | $6.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$10,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLX9160T(TPL,F(O
Newark Part No.86AK3178
Product RangeTLX9160T Series
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins16Pins
Isolation Voltage5kV
Product RangeTLX9160T Series
SVHCTo Be Advised
Technical Specifications
No. of Channels
2 Channel
No. of Pins
16Pins
Product Range
TLX9160T Series
Optocoupler Case Style
SOIC
Isolation Voltage
5kV
SVHC
To Be Advised
Alternatives for TLX9160T(TPL,F(O
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability