Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $214.880 |
5+ | $209.490 |
10+ | $203.860 |
25+ | $201.050 |
50+ | $198.310 |
100+ | $187.240 |
Price for:Each
Minimum: 1
Multiple: 1
$214.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS1TUSD465T
Newark Part No.25AM5460
Flash Memory Card TypeSDXC Card, UHS-I, Class 2, Class 30
Memory Capacity1TB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
SDXC Card, UHS-I, Class 2, Class 30
Supply Voltage Nom
-
Operating Temperature Max
85°C
Memory Capacity
1TB
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate