Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $25.770 |
10+ | $24.110 |
25+ | $23.410 |
50+ | $21.130 |
100+ | $19.890 |
250+ | $17.490 |
500+ | $16.920 |
Price for:Each
Minimum: 1
Multiple: 1
$25.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS20GUSD240I
Newark Part No.01AM9140
Flash Memory Card TypeMicroSD Card, UHS-1, Class 2, Class 30, V30
Memory Capacity20GB
Supply Voltage Nom3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
MicroSD Card, UHS-1, Class 2, Class 30, V30
Supply Voltage Nom
3.6V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
20GB
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate