Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $46.550 |
5+ | $44.290 |
10+ | $42.000 |
25+ | $39.690 |
50+ | $37.180 |
100+ | $36.440 |
250+ | $35.340 |
Price for:Each
Minimum: 1
Multiple: 1
$46.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS32GUSD410M
Newark Part No.25AM5513
Flash Memory Card TypeMicroSDHC Card, Class 1, Class 10
Memory Capacity32GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
MicroSDHC Card, Class 1, Class 10
Supply Voltage Nom
-
Operating Temperature Max
85°C
Memory Capacity
32GB
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate