Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $57.510 |
Price for:Each
Minimum: 1
Multiple: 1
$57.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoTA-TAPETP.
Newark Part No.77AK5476
Adhesive Type-
Tape ColourSilver
Total Tape Thickness-
Roll Length - Imperial23"
Roll Length - Metric584.2mm
Tape Width - Imperial-
Tape Width - Metric-
Product Range-
SVHCTo Be Advised
Product Overview
TA-TAPETP is a 23" reflective tape. It is a replacement tape that can be used with all non-contact tachometers that require reflective tape for a target.
- Includes ten 23" strips
Technical Specifications
Adhesive Type
-
Total Tape Thickness
-
Roll Length - Metric
584.2mm
Tape Width - Metric
-
SVHC
To Be Advised
Tape Colour
Silver
Roll Length - Imperial
23"
Tape Width - Imperial
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate