Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP215A
Newark Part No.78AK7452
Your Part Number
497 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.290 |
| 10+ | $8.830 |
| 25+ | $8.500 |
| 50+ | $8.390 |
| 100+ | $8.290 |
| 250+ | $8.010 |
| 500+ | $7.770 |
Price for:Each
Minimum: 1
Multiple: 1
$9.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP215A
Newark Part No.78AK7452
Peak Wavelength890mm
Angle of Half Intensity12°
Diode Case StylePig Tail
Radiant Intensity (Ie)-
Rise Time500ns
Fall Time tf250ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.8V
Operating Temperature Min-65°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Peak Wavelength
890mm
Diode Case Style
Pig Tail
Rise Time
500ns
Forward Current If(AV)
100mA
Operating Temperature Min
-65°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Angle of Half Intensity
12°
Radiant Intensity (Ie)
-
Fall Time tf
250ns
Forward Voltage VF Max
1.8V
Operating Temperature Max
125°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability