Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAK0612-1L0FT4
Newark Part No.25AM9014
Product RangeLRMAK series
Your Part Number
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.926 |
| 25+ | $0.766 |
| 50+ | $0.684 |
| 100+ | $0.603 |
| 250+ | $0.534 |
| 500+ | $0.496 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAK0612-1L0FT4
Newark Part No.25AM9014
Product RangeLRMAK series
Resistance1000µohm
Product RangeLRMAK series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 200ppm/°C
Product Length1.65mm
Product Width3.05mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMAK series
Power Rating
1W
Resistor Technology
Metal Alloy
Product Length
1.65mm
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability