Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP1216A-1L0FT3
Newark Part No.25AM9018
Product RangeLRMAP1216 Series
11,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.560 |
| 25+ | $1.290 |
| 50+ | $1.140 |
| 100+ | $0.987 |
| 250+ | $0.914 |
| 500+ | $0.861 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$15.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP1216A-1L0FT3
Newark Part No.25AM9018
Product RangeLRMAP1216 Series
Resistance1000µohm
Product RangeLRMAP1216 Series
Resistor Case / Package1216 [3038 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length4mm
Product Width3mm
Product Height1.8mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
1216 [3038 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
LRMAP1216 Series
Power Rating
3W
Resistor Technology
Metal Alloy
Product Length
4mm
Product Height
1.8mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability