Print Page
EURO-CMRK-A-111-1216-360-17-50
SENSOR, HALL EFFECT/ROTARY, CW, 360DEG ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoEURO-CMRK-A-111-1216-360-17-50
Newark Part No.20AM0059
Product RangeEuro-CMRK Series
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $290.570 |
5+ | $260.700 |
10+ | $242.870 |
25+ | $212.880 |
50+ | $192.530 |
100+ | $179.480 |
Price for:Each
Minimum: 1
Multiple: 1
$290.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEURO-CMRK-A-111-1216-360-17-50
Newark Part No.20AM0059
Product RangeEuro-CMRK Series
Sensor TypeHall Effect, Rotary
Output TypeAnalogue CW, Ratiometric
Shaft Type-
Contact TypeNon-Contact
Electrical Angle360°
Linearity± 0.5%
Supply Voltage5V
Supply Current-
Output Signal0.25V to 4.75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeEuro-CMRK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Hall Effect, Rotary
Shaft Type
-
Electrical Angle
360°
Supply Voltage
5V
Output Signal
0.25V to 4.75V
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Output Type
Analogue CW, Ratiometric
Contact Type
Non-Contact
Linearity
± 0.5%
Supply Current
-
Operating Temperature Min
-40°C
Product Range
Euro-CMRK Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate